Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Subrack Frame 3U = 5.250" (133.35mm)

3685231

DigiKey Part Number
6387-3685231-ND
Manufacturer
Manufacturer Product Number
3685231
Description
SUBRACK VARIO 3U/84HP/305MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
3685231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Subrack Frame
Manufacturer
C/A Design
Size / Dimension
12.008" L x 16.800" W (305.00mm x 426.72mm)
Series
Height
3U = 5.250" (133.35mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,060.88000¥1,060.88
5¥906.88800¥4,534.44
10¥847.64200¥8,476.42
25¥842.91760¥21,072.94
Manufacturers Standard Package