

3684045 | |
|---|---|
DigiKey Part Number | 6387-3684045-ND |
Manufacturer | |
Manufacturer Product Number | 3684045 |
Description | SUBRACK VARIO 6U/84HP/245MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3684045 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 9.646" L x 16.800" W (245.00mm x 426.72mm) |
Series | Height 6U = 10.500" (266.70mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,513.39000 | ¥1,513.39 |
| 5 | ¥1,293.68600 | ¥6,468.43 |
| 10 | ¥1,243.99800 | ¥12,439.98 |















