Aluminum Subrack Frame 6U = 10.500" (266.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Subrack Frame 6U = 10.500" (266.70mm)

3684043

DigiKey Part Number
6387-3684043-ND
Manufacturer
Manufacturer Product Number
3684043
Description
SUBRACK VARIO 6U/84HP/185MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
EDA/CAD Models
3684043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Subrack Frame
Manufacturer
C/A Design
Size / Dimension
7.283" L x 16.800" W (185.00mm x 426.72mm)
Series
Height
6U = 10.500" (266.70mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,441.95000¥1,441.95
5¥1,232.57400¥6,162.87
10¥1,178.19500¥11,781.95
Manufacturers Standard Package