Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Subrack Frame 3U = 5.250" (133.35mm)

3684036

DigiKey Part Number
6387-3684036-ND
Manufacturer
Manufacturer Product Number
3684036
Description
SUBRACK VARIO 3U/84HP/245MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
3684036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Subrack Frame
Manufacturer
C/A Design
Size / Dimension
9.646" L x 16.800" W (245.00mm x 426.72mm)
Series
Height
3U = 5.250" (133.35mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,262.35000¥1,262.35
5¥1,079.06800¥5,395.34
10¥1,014.69800¥10,146.98
Manufacturers Standard Package