Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Subrack Frame 3U = 5.250" (133.35mm)

3684022

DigiKey Part Number
6387-3684022-ND
Manufacturer
Manufacturer Product Number
3684022
Description
SUBRACK VARIO 3U/84HP/245MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
3684022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Subrack Frame
Manufacturer
C/A Design
Size / Dimension
9.646" L x 16.800" W (245.00mm x 426.72mm)
Series
Height
3U = 5.250" (133.35mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥1,024.59667¥3,073.79