

3684020 | |
|---|---|
DigiKey Part Number | 6387-3684020-ND |
Manufacturer | |
Manufacturer Product Number | 3684020 |
Description | SUBRACK VARIO 3U/84HP/185MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3684020 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 7.283" L x 16.800" W (185.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥990.33333 | ¥2,971.00 |















