Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Subrack Frame 3U = 5.250" (133.35mm)

3634110

DigiKey Part Number
6387-3634110-ND
Manufacturer
Manufacturer Product Number
3634110
Description
SUBRACK EASY 3U/84HP/235MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
3634110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Subrack Frame
Manufacturer
C/A Design
Size / Dimension
9.187" L x 16.800" W (235.00mm x 426.72mm)
Series
Height
3U = 5.250" (133.35mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥541.27000¥541.27
5¥462.67400¥2,313.37
10¥432.45500¥4,324.55
25¥395.82200¥9,895.55
Manufacturers Standard Package