
BY25Q64ESTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q64ESTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q64ESTIG(T) |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 11.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥6.29800 | ¥62.98 |
| 25 | ¥6.12960 | ¥153.24 |
| 50 | ¥6.00080 | ¥300.04 |
| 100 | ¥5.87030 | ¥587.03 |
| 300 | ¥5.66067 | ¥1,698.20 |
| 500 | ¥5.56290 | ¥2,781.45 |
| 1,000 | ¥5.43077 | ¥5,430.77 |
| 5,000 | ¥5.12679 | ¥25,633.95 |



