FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q64ESSIG(T)

DigiKey Part Number
5369-BY25Q64ESSIG(T)-ND
Manufacturer
Manufacturer Product Number
BY25Q64ESSIG(T)
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Access Time
11.5 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,199
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥6.46800¥64.68
25¥6.29440¥157.36
95¥6.03611¥573.43
190¥5.90053¥1,121.10
285¥5.82077¥1,658.92
570¥5.68472¥3,240.29
1,045¥5.56588¥5,816.34
5,035¥5.26096¥26,488.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.