
BY25Q32ESTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q32ESTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q32ESTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q32ESTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q32ESTIG(R) |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 11.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q32ESTIG(T) | BYTe Semiconductor | 9,380 | 5369-BY25Q32ESTIG(T)-ND | ¥3.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥3.17800 | ¥31.78 |
| 25 | ¥3.09400 | ¥77.35 |
| 50 | ¥3.02960 | ¥151.48 |
| 100 | ¥2.96610 | ¥296.61 |
| 250 | ¥2.88068 | ¥720.17 |
| 500 | ¥2.81568 | ¥1,407.84 |
| 1,000 | ¥2.75049 | ¥2,750.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.62043 | ¥10,481.72 |
| 8,000 | ¥2.55602 | ¥20,448.16 |
| 12,000 | ¥2.51866 | ¥30,223.92 |
| 20,000 | ¥2.47199 | ¥49,439.80 |
| 28,000 | ¥2.44154 | ¥68,363.12 |


