FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q16ESSIG(R)

DigiKey Part Number
5369-BY25Q16ESSIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q16ESSIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q16ESSIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q16ESSIG(R)
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
2M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.96100¥29.61
25¥2.88400¥72.10
50¥2.82520¥141.26
100¥2.76520¥276.52
250¥2.68592¥671.48
500¥2.62544¥1,312.72
1,000¥2.56478¥2,564.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.50418¥5,008.36
4,000¥2.44379¥9,775.16
6,000¥2.40865¥14,451.90
10,000¥2.36465¥23,646.50
14,000¥2.33588¥32,702.32
20,000¥2.30559¥46,111.80
Manufacturers Standard Package