Parametric Equivalent

BY25FQ64ESSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ64ESSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25FQ64ESSIG(T) |
Description | 64 MBIT, 3.0V (2.7V TO 3.6V), -4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 300µs, 2.4ms |
Part Status Active | Access Time 5 ns |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25FQ64ESSIG(R) | BYTe Semiconductor | 0 | 5369-BY25FQ64ESSIG(R)CT-ND | ¥5.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,500 | ¥3.35374 | ¥31,860.53 |


