




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 7.10mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥30.69700 | ¥306.97 |
| 25 | ¥28.95040 | ¥723.76 |
| 50 | ¥27.69340 | ¥1,384.67 |
| 100 | ¥26.48840 | ¥2,648.84 |
| 250 | ¥24.97292 | ¥6,243.23 |
| 500 | ¥23.88250 | ¥11,941.25 |
| 1,000 | ¥22.83764 | ¥22,837.64 |

