
Category | Wire Gauge or Range - AWG 20-24 AWG |
Manufacturer Bulgin | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Nickel |
Contact Type Socket | Features Insulation Support |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39029/56-350 | Amphenol Aerospace Operations | 3,633 | AM39029/56-350-ND | ¥36.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.85000 | ¥84.85 |
| 10 | ¥72.08100 | ¥720.81 |
| 25 | ¥67.56240 | ¥1,689.06 |
| 50 | ¥64.33560 | ¥3,216.78 |
| 100 | ¥61.26500 | ¥6,126.50 |
| 300 | ¥56.69770 | ¥17,009.31 |
| 500 | ¥54.69262 | ¥27,346.31 |
| 1,000 | ¥52.08510 | ¥52,085.10 |










