


PXPPAM12RAM08ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2274-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12RAM08ASTPG9 |
Description | CONN RCPT MALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥336.99000 | ¥336.99 |
| 10 | ¥286.45600 | ¥2,864.56 |
| 25 | ¥268.52520 | ¥6,713.13 |
| 50 | ¥255.71540 | ¥12,785.77 |
| 100 | ¥243.52090 | ¥24,352.09 |
| 250 | ¥228.29628 | ¥57,074.07 |





