5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Screw
Bulgin Automation Connectors Available At Digi-Key

PXPPAM12FBF05ASTPG9

DigiKey Part Number
708-2261-ND
Manufacturer
Manufacturer Product Number
PXPPAM12FBF05ASTPG9
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Phosphor Bronze
Orientation
A
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.24000¥295.24
10¥250.92000¥2,509.20
25¥235.20880¥5,880.22
50¥223.98960¥11,199.48
100¥213.30800¥21,330.80
250¥199.97016¥49,992.54
Manufacturers Standard Package