




PXPPAM12FBF04ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2260-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12FBF04ASTPG9 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXPPAM12FBF04ASTPG9 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.70000 | ¥278.70 |
| 10 | ¥236.84400 | ¥2,368.44 |
| 25 | ¥222.01640 | ¥5,550.41 |
| 50 | ¥211.42580 | ¥10,571.29 |
| 100 | ¥201.34220 | ¥20,134.22 |
| 250 | ¥188.75240 | ¥47,188.10 |








