6 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7011/06S/ST/0709

DigiKey Part Number
708-1649-ND
Manufacturer
Manufacturer Product Number
PXP7011/06S/ST/0709
Description
CONN RCPT FMALE 6P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7011/06S/ST/0709 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
6 (Power)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥319.39000¥319.39
10¥271.46300¥2,714.63
25¥254.46760¥6,361.69
50¥242.32740¥12,116.37
100¥230.77260¥23,077.26
250¥216.34276¥54,085.69
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from WEC