Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXP7011/02P/ST/0911 | |
|---|---|
DigiKey Part Number | 708-1708-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/02P/ST/0911 |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/02P/ST/0911 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP7011/02P/ST/0507 | Bulgin | 0 | 708-1706-ND | ¥209.32200 | Parametric Equivalent |
| PXP7011/02P/ST/0709 | Bulgin | 0 | 708-1707-ND | ¥251.24000 | Parametric Equivalent |
| PXP7011/02P/ST/1113 | Bulgin | 16 | 708-1644-ND | ¥251.24000 | Parametric Equivalent |
| PXP7011/02P/ST/1315 | Bulgin | 0 | 708-1710-ND | ¥209.32200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.24000 | ¥251.24 |
| 10 | ¥213.50600 | ¥2,135.06 |
| 25 | ¥200.13720 | ¥5,003.43 |
| 50 | ¥190.58860 | ¥9,529.43 |
| 100 | ¥181.49830 | ¥18,149.83 |
| 250 | ¥170.14956 | ¥42,537.39 |
| 500 | ¥162.03950 | ¥81,019.75 |












