




PXP7010/10S/CR/0911 | |
|---|---|
DigiKey Part Number | 708-1643-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/10S/CR/0911 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/10S/CR/0911 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.53000 | ¥197.53 |
| 10 | ¥167.86500 | ¥1,678.65 |
| 25 | ¥157.34840 | ¥3,933.71 |
| 50 | ¥149.84080 | ¥7,492.04 |
| 100 | ¥142.69200 | ¥14,269.20 |
| 250 | ¥133.76764 | ¥33,441.91 |
| 500 | ¥127.39122 | ¥63,695.61 |













