2 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6012/02S/CR

DigiKey Part Number
PXP6012/02S/CR-ND
Manufacturer
Manufacturer Product Number
PXP6012/02S/CR
Description
CONN RCPT HSG FMALE 2POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PXP6012/02S/CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Plastic
Series
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
2 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Twist
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.31000¥138.31
10¥117.56400¥1,175.64
25¥110.20360¥2,755.09
50¥104.94440¥5,247.22
100¥99.93710¥9,993.71
250¥93.68432¥23,421.08
500¥89.21778¥44,608.89
1,000¥84.96539¥84,965.39
Manufacturers Standard Package