3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Bulgin 4000 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PXP4010/03P/4550

DigiKey Part Number
708-1953-ND
Manufacturer
Manufacturer Product Number
PXP4010/03P/4550
Description
CONN PLUG HSG MALE 3POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4010/03P/4550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Series
Housing Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut, UV Resistant
Type
For Male Pins
Shielding
Unshielded
Number of Positions
3 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥117.87920¥5,893.96