



PXP4010/02P/5055 | |
|---|---|
DigiKey Part Number | 708-2694-ND |
Manufacturer | |
Manufacturer Product Number | PXP4010/02P/5055 |
Description | CONN PLUG HSG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4010/02P/5055 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.12000 | ¥150.12 |
| 10 | ¥127.59800 | ¥1,275.98 |
| 25 | ¥119.60600 | ¥2,990.15 |
| 50 | ¥113.89700 | ¥5,694.85 |
| 100 | ¥108.46280 | ¥10,846.28 |
| 250 | ¥101.67792 | ¥25,419.48 |
| 500 | ¥96.82976 | ¥48,414.88 |















