
PXP4000/002/04P | |
|---|---|
DigiKey Part Number | 708-PXP4000/002/04P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/002/04P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.86000 | ¥290.86 |
| 10 | ¥247.22300 | ¥2,472.23 |
| 25 | ¥231.75160 | ¥5,793.79 |
| 50 | ¥220.69480 | ¥11,034.74 |
| 100 | ¥210.17040 | ¥21,017.04 |
| 250 | ¥197.02804 | ¥49,257.01 |


