
PXP0025/MB/0M50/MB | |
|---|---|
DigiKey Part Number | 708-PXP0025/MB/0M50/MB-ND |
Manufacturer | |
Manufacturer Product Number | PXP0025/MB/0M50/MB |
Description | CBL USB2.0 PNL MNT MINI F-MINI M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0025/MB/0M50/MB Models |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.42000 | ¥249.42 |
| 10 | ¥211.99300 | ¥2,119.93 |
| 25 | ¥198.71800 | ¥4,967.95 |
| 50 | ¥189.23740 | ¥9,461.87 |
| 100 | ¥180.21230 | ¥18,021.23 |
| 250 | ¥168.94212 | ¥42,235.53 |
| 500 | ¥160.89130 | ¥80,445.65 |

