USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0025/MB/0M30/MB

DigiKey Part Number
708-PXP0025/MB/0M30/MB-ND
Manufacturer
Manufacturer Product Number
PXP0025/MB/0M30/MB
Description
CBL USB2.0 PNL MNT MINI F-MINI M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PXP0025/MB/0M30/MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.98' (300.0mm)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.10000¥270.10
10¥229.59200¥2,295.92
25¥215.21840¥5,380.46
50¥204.95040¥10,247.52
100¥195.17520¥19,517.52
250¥182.97004¥45,742.51
Manufacturers Standard Package