3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12RPM03APCM12

DigiKey Part Number
708-2200-ND
Manufacturer
Manufacturer Product Number
PXMBNI12RPM03APCM12
Description
CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
PXMBNI12RPM03APCM12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M12-3
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 80°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Applications
Industrial, Instrumentation, Medical
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.35000¥259.35
10¥220.42800¥2,204.28
25¥206.63080¥5,165.77
50¥196.77140¥9,838.57
100¥187.38650¥18,738.65
250¥175.66860¥43,917.15
Manufacturers Standard Package