


PXMBNI12RPF05BPCPG9 | |
|---|---|
DigiKey Part Number | 708-2195-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF05BPCPG9 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial, Instrumentation, Medical |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.71000 | ¥286.71 |
| 10 | ¥243.69300 | ¥2,436.93 |
| 25 | ¥228.44000 | ¥5,711.00 |
| 50 | ¥217.54220 | ¥10,877.11 |
| 100 | ¥207.16710 | ¥20,716.71 |
| 250 | ¥194.21268 | ¥48,553.17 |



