


PXMBNI12RPF03APCM16 | |
|---|---|
DigiKey Part Number | 708-2186-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF03APCM16 |
Description | CONN PLUG FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial, Instrumentation, Medical |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.24000 | ¥273.24 |
| 10 | ¥232.22100 | ¥2,322.21 |
| 25 | ¥217.68280 | ¥5,442.07 |
| 50 | ¥207.29580 | ¥10,364.79 |
| 100 | ¥197.41060 | ¥19,741.06 |
| 250 | ¥185.06596 | ¥46,266.49 |





