12 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12FIM12ASCPG7

DigiKey Part Number
708-2184-ND
Manufacturer
Manufacturer Product Number
PXMBNI12FIM12ASCPG7
Description
CONN RCPT MALE 12POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
12
Voltage Rating
30V
Shell Size - Insert
M12-12
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥560.62000¥560.62
10¥476.53400¥4,765.34
25¥446.71200¥11,167.80
50¥425.40860¥21,270.43
100¥405.12890¥40,512.89
Manufacturers Standard Package