




PXMBNI08FPF05BFL001 | |
|---|---|
DigiKey Part Number | 708-2140-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FPF05BFL001 |
Description | CONN PLUG FMALE 5P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Current Rating (Amps) 1.5A |
Shell Size - Insert M8-5 | Voltage Rating 30V |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Wire Leads | Applications Industrial |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.35000 | ¥281.35 |
| 10 | ¥239.09400 | ¥2,390.94 |
| 25 | ¥224.12360 | ¥5,603.09 |
| 50 | ¥213.43040 | ¥10,671.52 |
| 100 | ¥203.25250 | ¥20,325.25 |
| 250 | ¥190.54236 | ¥47,635.59 |


