


PXMBNI05FPM04APC | |
|---|---|
DigiKey Part Number | 708-2123-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05FPM04APC |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert M5-4 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder | Applications Automotive, Industrial, Instrumentation |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.69000 | ¥235.69 |
| 10 | ¥200.34300 | ¥2,003.43 |
| 25 | ¥187.80280 | ¥4,695.07 |
| 50 | ¥178.84160 | ¥8,942.08 |
| 100 | ¥170.31130 | ¥17,031.13 |
| 250 | ¥159.66036 | ¥39,915.09 |
| 500 | ¥152.05004 | ¥76,025.02 |

