Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Bulgin Circular Data Connectors Available at Digi-Key

PXM6033TP

DigiKey Part Number
708-1609-ND
Manufacturer
Manufacturer Product Number
PXM6033TP
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PXM6033TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Bulgin
Shielding
Unshielded
Series
Shell Material, Finish
Metal
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Type
Coupler
Shield Material
Brass
Features
Circular Threaded Coupling
Operating Temperature
-40°C ~ 70°C
Mounting Type
Panel Mount, Bulkhead
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥719.05000¥719.05
10¥611.24200¥6,112.42
25¥573.00080¥14,325.02
50¥545.67920¥27,283.96
100¥519.66840¥51,966.84
Manufacturers Standard Package