
PXM6012/02P/CR | |
|---|---|
DigiKey Part Number | PXM6012/02P/CR-ND |
Manufacturer | |
Manufacturer Product Number | PXM6012/02P/CR |
Description | CONN RCPT HSNG MALE 2POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXM6012/02P/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥351.93000 | ¥351.93 |
| 10 | ¥299.12900 | ¥2,991.29 |
| 25 | ¥280.40120 | ¥7,010.03 |
| 50 | ¥267.02540 | ¥13,351.27 |
| 100 | ¥254.29360 | ¥25,429.36 |
| 250 | ¥238.39256 | ¥59,598.14 |





