
PXM6011/03S/ST/0709 | |
|---|---|
DigiKey Part Number | PXM6011/03S/ST/0709-ND |
Manufacturer | |
Manufacturer Product Number | PXM6011/03S/ST/0709 |
Description | CONN PLUG FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM6011/03S/ST/0709 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥481.28633 | ¥14,438.59 |










