3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6011/03S/ST/0507

DigiKey Part Number
708-1867-ND
Manufacturer
Manufacturer Product Number
PXM6011/03S/ST/0507
Description
CONN PLUG FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXM6011/03S/ST/0507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
277VAC/DC
Termination
Screw
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 120°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥568.07000¥568.07
10¥482.84400¥4,828.44
25¥452.63000¥11,315.75
50¥431.04380¥21,552.19
100¥410.49950¥41,049.95
Manufacturers Standard Package