2 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6011/02P/ST/0405/SN

DigiKey Part Number
PXM6011/02P/ST/0405/SN-ND
Manufacturer
Manufacturer Product Number
PXM6011/02P/ST/0405/SN
Description
CONN PLUG MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
277VAC/DC
Termination
Screw
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 120°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥474.15467¥14,224.64