Cable Fiber Optic LC To LC 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4050AAA

DigiKey Part Number
708-2853-ND
Manufacturer
Manufacturer Product Number
PXF4050AAA
Description
FIBER OPTIC CBL LC-LC SIMPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Bulgin
Type
Singlemode, Simplex, OS1
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Color - Connectors
Black, Blue
2nd Connector
LC
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.42000¥704.42
10¥598.80400¥5,988.04
25¥561.34360¥14,033.59
50¥534.57780¥26,728.89
100¥509.09800¥50,909.80
Manufacturers Standard Package