7 (6 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PXA911/07/S

DigiKey Part Number
708-1193-ND
Manufacturer
Manufacturer Product Number
PXA911/07/S
Description
CONN PLUG FMALE 7P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 (6 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXA911/07/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
7 (6 Power + PE)
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
430VAC/DC
Termination
Screw
Cable Opening
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥811.20000¥811.20
20¥656.66650¥13,133.33
40¥625.35450¥25,014.18
60¥607.74133¥36,464.48
100¥586.26000¥58,626.00
Manufacturers Standard Package