


PXA911/04/P | |
|---|---|
DigiKey Part Number | 708-2664-ND |
Manufacturer | |
Manufacturer Product Number | PXA911/04/P |
Description | CONN PLUG MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA911/04/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥533.58000 | ¥533.58 |
| 10 | ¥453.55100 | ¥4,535.51 |
| 25 | ¥425.17040 | ¥10,629.26 |
| 50 | ¥404.89580 | ¥20,244.79 |
| 100 | ¥385.59270 | ¥38,559.27 |










