3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0921/03/S

DigiKey Part Number
708-1200-ND
Manufacturer
Manufacturer Product Number
PX0921/03/S
Description
CONN RCPT FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0921/03/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, UV Resistant
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC/DC
Termination
Screw
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.25000¥381.25
20¥308.56200¥6,171.24
40¥293.84550¥11,753.82
60¥285.56433¥17,133.86
100¥275.46610¥27,546.61
260¥257.53119¥66,958.11
Manufacturers Standard Package