Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key

PX0897/5M00

DigiKey Part Number
708-2840-ND
Manufacturer
Manufacturer Product Number
PX0897/5M00
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bulgin
Length
16.40' (5.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Threaded Coupling
Cable Type
Round Cable
Style
Cat6a, Industrial Environments - IP68
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥888.11000¥888.11
10¥754.91800¥7,549.18
25¥707.69680¥17,692.42
50¥673.96000¥33,698.00
100¥641.84020¥64,184.02
Manufacturers Standard Package