


PX0856/KS | |
|---|---|
DigiKey Part Number | 708-PX0856/KS-ND |
Manufacturer | |
Manufacturer Product Number | PX0856/KS |
Description | CONN CAT 8 KEYSTONE PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
EDA/CAD Models | PX0856/KS Models |
Category | Exterior Housing Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Bulgin | Interior Housing Material Polyamide (PA66), Nylon 6/6 |
Series | Exterior Housing Color Silver |
Packaging Bulk | Interior Housing Color Silver |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Style Modular | Ratings Cat8 |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥928.06000 | ¥928.06 |
| 10 | ¥788.86700 | ¥7,888.67 |
| 25 | ¥739.51960 | ¥18,487.99 |
| 50 | ¥704.26960 | ¥35,213.48 |
| 100 | ¥670.70170 | ¥67,070.17 |


