


PX0845/A3 | |
|---|---|
DigiKey Part Number | 708-PX0845/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0845/A3 |
Description | CONN USB3.0 A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0845/A3 Models |
Category | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Manufacturer Bulgin | Operating Temperature 0°C ~ 70°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1000 |
Number of Contacts 9 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Steel |
Mounting Type Panel Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Bulkhead - Front Side Nut | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.60000 | ¥335.60 |
| 10 | ¥285.24000 | ¥2,852.40 |
| 25 | ¥267.38240 | ¥6,684.56 |
| 50 | ¥254.62820 | ¥12,731.41 |
| 100 | ¥242.48620 | ¥24,248.62 |
| 250 | ¥227.32500 | ¥56,831.25 |






