



PX0844/B/0M50/B | |
|---|---|
DigiKey Part Number | 708-1932-ND |
Manufacturer | |
Manufacturer Product Number | PX0844/B/0M50/B |
Description | CBL USB2.0 B RCPT-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0844/B/0M50/B Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68, Panel Mount |
Configuration | Base Product Number |
Length 1.64' (500.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥440.13000 | ¥440.13 |
| 10 | ¥374.07700 | ¥3,740.77 |
| 25 | ¥350.66760 | ¥8,766.69 |
| 50 | ¥333.94240 | ¥16,697.12 |
| 100 | ¥318.02110 | ¥31,802.11 |
| 250 | ¥298.14196 | ¥74,535.49 |










