


PX0840/A3/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0840/A3/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/A3/2M00 |
Description | CBL USB3.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A3/2M00 Models |
Category | Configuration |
Mfr | Length 6.56' (2.00m) |
Series | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.22000 | ¥319.22 |
| 10 | ¥271.33900 | ¥2,713.39 |
| 25 | ¥254.35200 | ¥6,358.80 |
| 50 | ¥242.21660 | ¥12,110.83 |
| 100 | ¥230.66840 | ¥23,066.84 |
| 250 | ¥216.24520 | ¥54,061.30 |


