


PX0777 | |
|---|---|
DigiKey Part Number | 708-1177-ND |
Manufacturer | |
Manufacturer Product Number | PX0777 |
Description | CONN TERM STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Eurostyle Terminal Strip Connector |
Datasheet | Datasheet |
EDA/CAD Models | PX0777 Models |
Category | Voltage Rating 250V |
Manufacturer Bulgin | Wire Gauge RG58/C, URM43, URM76 |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Features Circular Threaded Coupling, Industrial Environments (IP68) |
Terminal Block Type Eurostyle Terminal Strip | Color Black |
Number of Circuits 3 | Mounting Type Free Hanging (In-Line) |
Number of Wire Entries 6 | Operating Temperature -20°C ~ 70°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 16A | Material Flammability Rating UL94 HB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.22000 | ¥220.22 |
| 10 | ¥187.12800 | ¥1,871.28 |
| 25 | ¥175.41440 | ¥4,385.36 |
| 50 | ¥167.04400 | ¥8,352.20 |
| 100 | ¥159.07680 | ¥15,907.68 |
| 250 | ¥149.12768 | ¥37,281.92 |
| 500 | ¥142.01982 | ¥71,009.91 |


