
PX0740/S/04 | |
|---|---|
DigiKey Part Number | PX0740/S/04-ND |
Manufacturer | |
Manufacturer Product Number | PX0740/S/04 |
Description | CONN RCPT FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 6 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥250.00333 | ¥15,000.20 |






