
PX0717/3/15/ST | |
|---|---|
DigiKey Part Number | PX0717/3/15/ST-ND |
Manufacturer | |
Manufacturer Product Number | PX0717/3/15/ST |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 per connection (3) |
Manufacturer Bulgin | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Tabs |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 72.30mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥55.50990 | ¥5,550.99 |

