
PX0707/P/25 | |
|---|---|
DigiKey Part Number | 708-1168-ND |
Manufacturer | |
Manufacturer Product Number | PX0707/P/25 |
Description | CONN RCPT MALE 25POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 25 (Power) | Current Rating (Amps) 1A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥463.83760 | ¥23,191.88 |




